10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
CKG45N, CKG57N Series

CKG57NX7R2A106M500JH

DigiKey Part Number
445-4109-2-ND - Tape & Reel (TR)
445-4109-1-ND - Cut Tape (CT)
445-4109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7R2A106M500JH
Description
CAP CER 10UF 100V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7R2A106M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (Stacked)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,059
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.98000£2.98
10£2.11700£21.17
50£1.77500£88.75
100£1.66920£166.92
500£1.51046£755.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.46311£1,463.11
2,000£1.41648£2,832.96
3,000£1.39311£4,179.33
5,000£1.37192£6,859.60
Manufacturers Standard Package
Unit Price without VAT:£2.98000
Unit Price with VAT:£3.57600