ACM90V-701-2PL-TL00 | |
|---|---|
DigiKey Part Number | 445-4082-2-ND - Tape & Reel (TR) 445-4082-1-ND - Cut Tape (CT) 445-4082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM90V-701-2PL-TL00 |
Description | CMC 8A 2LN 700 OHM SURFACE MOUNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 8A DCR 10mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACM90V-701-2PL-TL00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 700 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.276" W (9.00mm x 7.00mm) | |
Height (Max) | 0.177" (4.50mm) | |
Package / Case | Horizontal, 4 J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.15000 | £1.15 |
| 10 | £0.94500 | £9.45 |
| 25 | £0.87480 | £21.87 |
| 50 | £0.82460 | £41.23 |
| 100 | £0.77740 | £77.74 |
| 250 | £0.71932 | £179.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.66485 | £531.88 |
| 1,600 | £0.62699 | £1,003.18 |
| 2,400 | £0.60588 | £1,454.11 |
| 4,000 | £0.58032 | £2,321.28 |
| 5,600 | £0.56560 | £3,167.36 |
| Unit Price without VAT: | £1.15000 |
|---|---|
| Unit Price with VAT: | £1.38000 |