C3216X7R1H106K160AC | |
|---|---|
DigiKey Part Number | 445-181601-2-ND - Tape & Reel (TR) 445-181601-1-ND - Cut Tape (CT) 445-181601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R1H106K160AC |
Description | CAP CER 10UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R1H106K160AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.41800 | £4.18 |
| 50 | £0.32620 | £16.31 |
| 100 | £0.29680 | £29.68 |
| 500 | £0.24722 | £123.61 |
| 1,000 | £0.23185 | £231.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22360 | £447.20 |
| 4,000 | £0.21299 | £851.96 |
| 6,000 | £0.20767 | £1,246.02 |
| 10,000 | £0.20178 | £2,017.80 |
| 14,000 | £0.19988 | £2,798.32 |
| 20,000 | £0.19502 | £3,900.40 |
| 24,000 | £0.19345 | £4,642.80 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |