CGA4J1X7R1H475K125AE | |
|---|---|
DigiKey Part Number | 445-181410-2-ND - Tape & Reel (TR) 445-181410-1-ND - Cut Tape (CT) 445-181410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1H475K125AE |
Description | CAP CER 4.7UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1H475K125AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28900 | £2.89 |
| 50 | £0.21980 | £10.99 |
| 100 | £0.19830 | £19.83 |
| 500 | £0.16194 | £80.97 |
| 1,000 | £0.15072 | £150.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.14432 | £288.64 |
| 4,000 | £0.13657 | £546.28 |
| 6,000 | £0.13268 | £796.08 |
| 10,000 | £0.12838 | £1,283.80 |
| 14,000 | £0.12587 | £1,762.18 |
| 20,000 | £0.12345 | £2,469.00 |
| 24,000 | £0.12230 | £2,935.20 |
| 48,000 | £0.11844 | £5,685.12 |
| 50,000 | £0.11824 | £5,912.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |