100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
CKG32KX

CKG57NX7R1E107M500JH

DigiKey Part Number
445-174691-2-ND - Tape & Reel (TR)
445-174691-1-ND - Cut Tape (CT)
445-174691-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CKG57NX7R1E107M500JH
Description
CAP CER 100UF 25V X7R SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG57NX7R1E107M500JH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.236" L x 0.197" W (6.00mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.217" (5.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,018
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£7.83000£7.83
10£5.96600£59.66
50£5.22240£261.12
100£5.03490£503.49
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£4.71441£4,714.41
Manufacturers Standard Package
Unit Price without VAT:£7.83000
Unit Price with VAT:£9.39600