CGA2B3X7R1H104K050BE | |
|---|---|
DigiKey Part Number | 445-173614-2-ND - Tape & Reel (TR) 445-173614-1-ND - Cut Tape (CT) 445-173614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X7R1H104K050BE |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X7R1H104K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07300 | £0.73 |
| 50 | £0.05160 | £2.58 |
| 100 | £0.04510 | £4.51 |
| 500 | £0.03414 | £17.07 |
| 1,000 | £0.03077 | £30.77 |
| 2,500 | £0.02722 | £68.05 |
| 5,000 | £0.02508 | £125.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.02304 | £230.40 |
| 20,000 | £0.02207 | £441.40 |
| 30,000 | £0.02158 | £647.40 |
| 50,000 | £0.02076 | £1,038.00 |
| 70,000 | £0.02028 | £1,419.60 |
| 100,000 | £0.02015 | £2,015.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |