10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1V106K160AE

DigiKey Part Number
445-172493-2-ND - Tape & Reel (TR)
445-172493-1-ND - Cut Tape (CT)
445-172493-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1V106K160AE
Description
CAP CER 10UF 35V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1V106K160AE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177,053
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.79000£0.79
10£0.48200£4.82
50£0.39640£19.82
100£0.36210£36.21
500£0.30428£152.14
1,000£0.28639£286.39
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.27710£554.20
4,000£0.26474£1,058.96
6,000£0.25855£1,551.30
10,000£0.25169£2,516.90
14,000£0.24934£3,490.76
20,000£0.24382£4,876.40
24,000£0.24199£5,807.76
Manufacturers Standard Package
Unit Price without VAT:£0.79000
Unit Price with VAT:£0.94800