3365/10 | |
|---|---|
DigiKey Part Number | 3M155834-500-ND |
Manufacturer | |
Manufacturer Product Number | 3365/10 |
Description | CBL RIBN 10COND 0.05 GRAY 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £168.94000 | £168.94 |
| 2 | £153.10000 | £306.20 |
| 3 | £144.52333 | £433.57 |
| 5 | £134.40600 | £672.03 |
| 7 | £128.14143 | £896.99 |
| 10 | £121.83500 | £1,218.35 |
| 25 | £107.11320 | £2,677.83 |
| 50 | £97.28100 | £4,864.05 |
| Unit Price without VAT: | £168.94000 |
|---|---|
| Unit Price with VAT: | £202.72800 |