Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM ARM Cortex-A72
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Board Computer 1.5GHz 4 Core 1GB/1GB RAM ARM Cortex-A72
CM4 WIFI
CM4 WIFI

SC0693

DigiKey Part Number
2648-SC0693-ND
Manufacturer
Manufacturer Product Number
SC0693
Description
RASPBERRY PI COMPUTE MOD 4 1GB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
The Raspberry Pi Compute Module 4 CM4101016 single board computer is a powerful embedded solution featuring a 1.5GHz quad-core ARM Cortex-A72 processor and 1GB of RAM. Designed for versatility, it includes 28 digital I/O lines and supports multiple expansion interfaces such as I2C, SPI, and UART. With Gigabit Ethernet, USB 2.0, and various video output options including HDMI, CSI, DPI, and DSI, this SBC is ideal for a wide range of applications. Its compact size of 2.170" x 1.570" and operating temperature range of -20°C to 75°C make it suitable for both industrial and hobbyist projects.
Datasheet
 Datasheet
EDA/CAD Models
SC0693 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A72
Speed
1.5GHz
Number of Cores
4
Power (Watts)
-
Cooling Type
-
Size / Dimension
2.170" x 1.570" (55.00mm x 40.00mm)
Form Factor
-
Expansion Site/Bus
I2C, SPI, UART
RAM Capacity/Installed
1GB/1GB
Storage Interface
eMMC
Video Outputs
CSI, DPI, DSI, HDMI
Ethernet
GbE
USB
USB 2.0 (1)
Digital I/O Lines
28
Analog Input:Output
-
Watchdog Timer
-
Contents
-
Operating Temperature
-20°C ~ 75°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£41.13000£41.13
Unit Price without VAT:£41.13000
Unit Price with VAT:£49.35600