20029310-50 | |
|---|---|
DigiKey Part Number | 223-20029310-50-ND |
Manufacturer | |
Manufacturer Product Number | 20029310-50 |
Description | 6911N-EX LORA 868MHZ EU AB 350B |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Absolute Male - 1/4" (6.35mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | 20029310-50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | LoRaWAN | |
Output | - | |
Accuracy | ±0.25% | |
Voltage - Supply | - | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | 15000PSI (103421.36kPa) | |
Operating Temperature | -30°C ~ 75°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £350.22000 | £350.22 |
| 5 | £330.07400 | £1,650.37 |
| 10 | £322.58300 | £3,225.83 |
| Unit Price without VAT: | £350.22000 |
|---|---|
| Unit Price with VAT: | £420.26400 |