Current Sensor 1200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 1200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Zero Flux Current Transducer Principle

DM1200ID

DigiKey Part Number
2186-DM1200ID-ND
Manufacturer
Manufacturer Product Number
DM1200ID
Description
CURRENT SEN FLUX GATE/CL 1200A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Current Sensor 1200A 1 Channel Flux Gate, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
DC ~ 300kHz
Linearity
±0.0001%
Accuracy
-
Voltage - Supply
±14.25V ~ 15.75V
Response Time
1µs
Current - Supply (Max)
120mA
Operating Temperature
-40°C ~ 65°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1,652.87000£1,652.87
Manufacturers Standard Package
Unit Price without VAT:£1,652.87000
Unit Price with VAT:£1,983.44400