TEP 200-2415WIRCMF | |
|---|---|
DigiKey Part Number | 1951-3049-ND |
Manufacturer | |
Manufacturer Product Number | TEP 200-2415WIRCMF |
Description | DC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 1 Output 24V 7.5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEP 200-2415WIRCMF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 180W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 75°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.35" L x 2.40" W x 1.53" H (85.1mm x 61.0mm x 38.9mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £310.36000 | £310.36 |
| 5 | £307.83200 | £1,539.16 |
| 10 | £305.30000 | £3,053.00 |
| 25 | £298.73400 | £7,468.35 |
| Unit Price without VAT: | £310.36000 |
|---|---|
| Unit Price with VAT: | £372.43200 |