BUK6D77-60EX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1,829
Unit Price: £1.34000
Datasheet
N-Channel 60 V 3.4A (Ta), 10.6A (Tc) 2W (Ta), 18.8W (Tc) Surface Mount DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 3.4A (Ta), 10.6A (Tc) 2W (Ta), 18.8W (Tc) Surface Mount DFN2020MD-6
Automotive DFN Packages
Quick Learning: Increasing thermal capability in Small signal MOSFETs

BUK6D77-60EX

DigiKey Part Number
1727-8658-2-ND - Tape & Reel (TR)
1727-8658-1-ND - Cut Tape (CT)
1727-8658-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK6D77-60EX
Description
MOSFET N-CH 60V 3.4A/10.6A 6DFN
Customer Reference
Detailed Description
N-Channel 60 V 3.4A (Ta), 10.6A (Tc) 2W (Ta), 18.8W (Tc) Surface Mount DFN2020MD-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
77mOhm @ 3.4A, 10V
Vgs(th) (Max) @ Id
2.7V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
9.2 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 18.8W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.28900£2.89
100£0.18500£18.50
500£0.13994£69.97
1,000£0.12540£125.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10691£320.73
6,000£0.09760£585.60
9,000£0.09285£835.65
15,000£0.08751£1,312.65
21,000£0.08435£1,771.35
30,000£0.08128£2,438.40
75,000£0.07788£5,841.00
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400