BSS138PS,115 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 29,907
Unit Price: £3.78000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £2.40000
Datasheet

Similar


onsemi
In Stock: 531,012
Unit Price: £2.58000
Datasheet

Similar


onsemi
In Stock: 3,614
Unit Price: £3.69000
Datasheet

Similar


Panjit International Inc.
In Stock: 692
Unit Price: £1.85000
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: £3.60000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: £6.09000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8,693
Unit Price: £3.32000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,925
Unit Price: £4.43000
Datasheet
Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS138PS,115

DigiKey Part Number
1727-6479-2-ND - Tape & Reel (TR)
1727-6479-1-ND - Cut Tape (CT)
1727-6479-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS138PS,115
Description
MOSFET 2N-CH 60V 0.32A 6TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 320mA 420mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BSS138PS,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
320mA
Rds On (Max) @ Id, Vgs
1.6Ohm @ 300mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 10V
Power - Max
420mW
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.23000£0.23
10£0.14100£1.41
100£0.08800£8.80
500£0.06494£32.47
1,000£0.05750£57.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04800£144.00
6,000£0.04321£259.26
9,000£0.04076£366.84
15,000£0.03801£570.15
21,000£0.03638£763.98
30,000£0.03480£1,044.00
75,000£0.03329£2,496.75
Manufacturers Standard Package
Unit Price without VAT:£0.23000
Unit Price with VAT:£0.27600