BSH105,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 223,794
Unit Price: £0.28000
Datasheet

Similar


onsemi
In Stock: 67,330
Unit Price: £0.53000
Datasheet

Similar


onsemi
In Stock: 199,392
Unit Price: £0.32000
Datasheet

Similar


Panjit International Inc.
In Stock: 9,770
Unit Price: £0.20000
Datasheet

Similar


Diodes Incorporated
In Stock: 54,192
Unit Price: £0.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,920
Unit Price: £0.63000
Datasheet
N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH105,215

DigiKey Part Number
1727-4924-2-ND - Tape & Reel (TR)
1727-4924-1-ND - Cut Tape (CT)
1727-4924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH105,215
Description
MOSFET N-CH 20V 1.05A TO236AB
Customer Reference
Detailed Description
N-Channel 20 V 1.05A (Ta) 417mW (Ta) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSH105,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
200mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id
570mV @ 1mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
3.9 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
152 pF @ 16 V
FET Feature
-
Power Dissipation (Max)
417mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.22000£2.20
100£0.13960£13.96
500£0.10452£52.26
1,000£0.09323£93.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.07883£236.49
6,000£0.07158£429.48
9,000£0.06788£610.92
15,000£0.06372£955.80
21,000£0.06126£1,286.46
30,000£0.05886£1,765.80
75,000£0.05361£4,020.75
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200