BSS84,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 79,114
Unit Price: £0.22000
Datasheet

Similar


onsemi
In Stock: 159,576
Unit Price: £0.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 280,225
Unit Price: £0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 26,697
Unit Price: £0.21000
Datasheet

Similar


Diotec Semiconductor
In Stock: 22,854
Unit Price: £0.16000
Datasheet

Similar


onsemi
In Stock: 126,075
Unit Price: £0.18000
Datasheet

Similar


Panjit International Inc.
In Stock: 25,016
Unit Price: £0.17000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 756
Unit Price: £0.20000
Datasheet
P-Channel 50 V 130mA (Ta) 250mW (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSS84,215

DigiKey Part Number
1727-2931-2-ND - Tape & Reel (TR)
1727-2931-1-ND - Cut Tape (CT)
1727-2931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSS84,215
Description
MOSFET P-CH 50V 130MA TO236AB
Customer Reference
Detailed Description
P-Channel 50 V 130mA (Ta) 250mW (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BSS84,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
10Ohm @ 130mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
250mW (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-236AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.16000£0.16
10£0.10100£1.01
100£0.06240£6.24
500£0.04562£22.81
1,000£0.04018£40.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.03324£99.72
6,000£0.02973£178.38
9,000£0.02794£251.46
15,000£0.02593£388.95
21,000£0.02474£519.54
30,000£0.02358£707.40
75,000£0.02103£1,577.25
150,000£0.01946£2,919.00
300,000£0.01814£5,442.00
Manufacturers Standard Package
Unit Price without VAT:£0.16000
Unit Price with VAT:£0.19200