Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319N/NOPB

DigiKey Part Number
LM319NNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM319N/NOPB
Description
IC COMPARATOR 2 GEN PUR 14DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM319N/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset (Max)
8mV @ ±15V
Manufacturer
Texas Instruments
Current - Input Bias (Max)
1µA @ ±15V
Packaging
Tube
Current - Quiescent (Max)
12.5mA
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Standard (General Purpose)
Package / Case
14-DIP (0.300", 7.62mm)
Number of Elements
2
Mounting Type
Through Hole
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Supplier Device Package
14-PDIP
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,126
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.10000£2.10
10£1.56300£15.63
25£1.43000£35.75
100£1.28360£128.36
250£1.21376£303.44
500£1.17168£585.84
1,000£1.13704£1,137.04
2,500£1.10047£2,751.18
5,000£1.07844£5,392.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.10000
Unit Price with VAT:£2.52000