0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A104M15X7RF5TAA

DigiKey Part Number
BC5250TR-ND - Tape & Reel (TR)
BC5250CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
A104M15X7RF5TAA
Description
CAP CER 0.1UF 50V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Axial
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,850
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.21000£0.21
10£0.12600£1.26
50£0.09120£4.56
100£0.08070£8.07
500£0.06288£31.44
1,000£0.05738£57.38
2,500£0.05157£128.92
Tape & Reel (TR)
QuantityUnit PriceExt Price
7,000£0.04528£316.96
14,000£0.04274£598.36
21,000£0.04147£870.87
35,000£0.04006£1,402.10
49,000£0.03923£1,922.27
70,000£0.03844£2,690.80
Manufacturers Standard Package
Unit Price without VAT:£0.21000
Unit Price with VAT:£0.25200