0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K104K10X7RF5UH5

DigiKey Part Number
BC2665CT-ND - Cut Tape (CT)
BC2665TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
K104K10X7RF5UH5
Description
CAP CER 0.1UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K104K10X7RF5UH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293,453
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.11700£1.17
50£0.08460£4.23
100£0.07470£7.47
500£0.05794£28.97
1,000£0.05277£52.77
Tape & Box (TB)
QuantityUnit PriceExt Price
2,500£0.04598£114.95
5,000£0.04280£214.00
7,500£0.04120£309.00
12,500£0.03944£493.00
17,500£0.03840£672.00
25,000£0.03741£935.25
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000