K473K15X7RF5UH5 | |
|---|---|
DigiKey Part Number | 56-K473K15X7RF5UH5CT-ND - Cut Tape (CT) 56-K473K15X7RF5UH5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K473K15X7RF5UH5 |
Description | CAP CER 0.047UF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K473K15X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.102" W (4.00mm x 2.60mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.12200 | £1.22 |
| 50 | £0.08880 | £4.44 |
| 100 | £0.07840 | £7.84 |
| 500 | £0.06096 | £30.48 |
| 1,000 | £0.05560 | £55.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.04850 | £121.25 |
| 5,000 | £0.04519 | £225.95 |
| 7,500 | £0.04353 | £326.48 |
| 12,500 | £0.04170 | £521.25 |
| 17,500 | £0.04062 | £710.85 |
| 25,000 | £0.03959 | £989.75 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |