Green 572nm LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Y802-F0000

DigiKey Part Number
516-HLMP-Y802-F0000-ND
Manufacturer
Manufacturer Product Number
HLMP-Y802-F0000
Description
LED GREEN CLEAR T-1 T/H
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Green
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
45°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,220
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.23300£2.33
100£0.16630£16.63
500£0.13622£68.11
1,000£0.12630£126.30
2,000£0.11788£235.76
6,000£0.10704£642.24
10,000£0.10288£1,028.80
26,000£0.09635£2,505.10
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800