Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LE33CZ-TR

DigiKey Part Number
497-4258-2-ND - Tape & Reel (TR)
497-4258-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LE33CZ-TR
Description
IC REG LINEAR 3.3V 100MA TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LE33CZ-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Supply (Max)
3 mA
Part Status
Active
PSRR
80dB ~ 60dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Through Hole
Voltage - Input (Max)
18V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
TO-92-3
Voltage Dropout (Max)
0.5V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,030
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.74000£0.74
10£0.53200£5.32
25£0.48000£12.00
100£0.42280£42.28
250£0.39536£98.84
500£0.37888£189.44
1,000£0.36790£367.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.35413£708.26
4,000£0.34492£1,379.68
6,000£0.34031£2,041.86
10,000£0.33521£3,352.10
14,000£0.33222£4,651.08
20,000£0.32935£6,587.00
Manufacturers Standard Package
Unit Price without VAT:£0.74000
Unit Price with VAT:£0.88800