44-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9572XL-10VQG44C

DigiKey Part Number
122-1448-ND
Manufacturer
Manufacturer Product Number
XC9572XL-10VQG44C
Description
IC CPLD 72MC 10NS 44VQFP
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Logic Elements/Blocks
4
Manufacturer
AMD
Number of Macrocells
72
Series
Number of Gates
1600
Packaging
Tray
Number of I/O
34
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Programmable Type
In System Programmable (min 10K program/erase cycles)
Package / Case
44-TQFP
Delay Time tpd(1) Max
10 ns
Supplier Device Package
44-VQFP (10x10)
Voltage Supply - Internal
3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5M160ZE64C4NAltera740544-3308-ND£5.03000Similar
ATF1504ASV-15AU44Microchip Technology1,264ATF1504ASV-15AU44-ND£3.03000Similar
LC4128V-75TN100CLattice Semiconductor Corporation423220-1044-ND£15.20000Similar
T13Q100F3C3Efinix, Inc.2582134-T13Q100F3C3-ND£6.96000Similar
In-Stock: 9,080
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£7.18000£7.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.18000
Unit Price with VAT:£8.61600