Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP

TLE83862ELXUMA1

DigiKey Part Number
TLE83862ELXUMA1TR-ND - Tape & Reel (TR)
TLE83862ELXUMA1CT-ND - Cut Tape (CT)
TLE83862ELXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE83862ELXUMA1
Description
IC REG CTRLR BOOST 14-SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP
Datasheet
 Datasheet
EDA/CAD Models
TLE83862ELXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 45V
Frequency - Switching
100kHz ~ 700kHz
Duty Cycle (Max)
93%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
PG-SSOP-14-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,572
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.21000£2.21
10£1.65000£16.50
25£1.50880£37.72
100£1.35410£135.41
250£1.28028£320.07
500£1.23578£617.89
1,000£1.19911£1,199.11
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.16042£2,901.05
5,000£1.13710£5,685.50
Manufacturers Standard Package
Unit Price without VAT:£2.21000
Unit Price with VAT:£2.65200