Image for SE95U,025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SE95U,025

DigiKey Part Number
SE95U,025-ND
Manufacturer
Manufacturer Product Number
SE95U,025
Description
SENSOR DIGITAL -55C-125C DIE
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 13 b Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.8V ~ 5.5V
Resolution
13 b
Features
Output Switch, Programmable Limit, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.