LCD Driver 28-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2100CT/F1,118

DigiKey Part Number
PCF2100CT/F1,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF2100CT/F1,118
Description
IC DRVR 40 SEGMENT 28SO
Customer Reference
Detailed Description
LCD Driver 28-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
40 Segment
Interface
Serial
Digits or Characters
-
Current - Supply
20 µA
Voltage - Supply
2.25V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types