22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-1CA220SR

DigiKey Part Number
PCE3881TR-ND - Tape & Reel (TR)
PCE3881CT-ND - Cut Tape (CT)
PCE3881DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-1CA220SR
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-1CA220SR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
66.3 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FN1V220RPanasonic Industry3,78710-EEE-FN1V220RCT-ND£0.35000MFR Recommended
EEE-FP1C220ARPanasonic Industry1,395PCE4528CT-ND£0.43000Upgrade
EEE-FP1E220ARPanasonic Industry67PCE4540CT-ND£0.43000Upgrade
EEE-FP1V220ARPanasonic Industry2,509PCE4550CT-ND£0.43000Upgrade
EEE-HB1C220ARPanasonic Industry1,979PCE4745CT-ND£0.33000Upgrade
In-Stock: 11,937
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.26000£0.26
10£0.15900£1.59
50£0.11600£5.80
100£0.10250£10.25
500£0.07886£39.43
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.07008£70.08
2,000£0.06399£127.98
3,000£0.06091£182.73
5,000£0.05747£287.35
7,000£0.05545£388.15
10,000£0.05350£535.00
Manufacturers Standard Package
Unit Price without VAT:£0.26000
Unit Price with VAT:£0.31200