I/O Expander 40 I2C 1 MHz 56-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9698DGG,518

DigiKey Part Number
568-15391-2-ND - Tape & Reel (TR)
568-15391-1-ND - Cut Tape (CT)
568-15391-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9698DGG,518
Description
IC XPNDR 1MHZ I2C 56TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
I/O Expander 40 I2C 1 MHz 56-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9698DGG,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
40
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,750
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£5.67000£5.67
10£4.37500£43.75
25£4.05160£101.29
100£3.69570£369.57
250£3.52612£881.53
500£3.52190£1,760.95
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.27048£6,540.96
Manufacturers Standard Package
Unit Price without VAT:£5.67000
Unit Price with VAT:£6.80400