I/O Expander 8 I2C 1 MHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9670PW,118

DigiKey Part Number
568-13663-2-ND - Tape & Reel (TR)
568-13663-1-ND - Cut Tape (CT)
568-13663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9670PW,118
Description
IC XPNDR 1MHZ I2C 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C 1 MHz 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
100µA, 25mA
Clock Frequency
1 MHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,500
Check for Additional Incoming Stock
Last Time Buy Date: 13/04/2026
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.21000£1.21
10£0.88800£8.88
25£0.80600£20.15
100£0.71590£71.59
250£0.67300£168.25
500£0.64714£323.57
1,000£0.62936£629.36
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.60339£1,508.47
5,000£0.58985£2,949.25
7,500£0.58307£4,373.02
12,500£0.57588£7,198.50
Manufacturers Standard Package
Unit Price without VAT:£1.21000
Unit Price with VAT:£1.45200