Image for PCA9620U/5GA/Q1,01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9620U/5GA/Q1,01

DigiKey Part Number
PCA9620U/5GA/Q1,01-ND
Manufacturer
Manufacturer Product Number
PCA9620U/5GA/Q1,01
Description
IC DRVR 7 SEGMENT DIE
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C
Digits or Characters
30 Characters, 60 Characters, 480 Elements
Current - Supply
250 µA
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
-
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.