LCD Driver 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8537BH/Q900/1,5

DigiKey Part Number
PCA8537BH/Q900/1,5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA8537BH/Q900/1,5
Description
IC DRVR 7 SEGMENT 64TQFP
Customer Reference
Detailed Description
LCD Driver 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
SPI
Digits or Characters
22 Characters, 44 Characters, 352 Elements
Current - Supply
200 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 95°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.