Image for PCA85233UG/2DA/Q1Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA85233UG/2DA/Q1Z

DigiKey Part Number
PCA85233UG/2DA/Q1Z-ND
Manufacturer
Manufacturer Product Number
PCA85233UG/2DA/Q1Z
Description
IC DRVR 320 SEGMENT DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Display Type
LCD
Configuration
320 Segment
Interface
I2C
Digits or Characters
-
Current - Supply
22 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
11,440£1.06601£12,195.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.06601
Unit Price with VAT:£1.27921