Similar
Similar
Similar

FDV302P | |
|---|---|
DigiKey Part Number | FDV302PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDV302P |
Description | MOSFET P-CH 25V 120MA SOT23 |
Customer Reference | |
Detailed Description | P-Channel 25 V 120mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDV302P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.31 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) -8V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 11 pF @ 10 V |
FET Type | Power Dissipation (Max) 350mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 10Ohm @ 200mA, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDV304P | onsemi | 24,354 | FDV304PCT-ND | £0.39000 | Direct |
| DMG302PU-13 | Diodes Incorporated | 2,482 | 31-DMG302PU-13CT-ND | £0.53000 | Similar |
| DMG302PU-7 | Diodes Incorporated | 59,761 | 31-DMG302PU-7CT-ND | £0.53000 | Similar |
| TSM680P06CP ROG | Taiwan Semiconductor Corporation | 7,840 | TSM680P06CPROGCT-ND | £0.90000 | Similar |