FDC6327C | |
|---|---|
DigiKey Part Number | FDC6327CTR-ND - Tape & Reel (TR) FDC6327CCT-ND - Cut Tape (CT) FDC6327CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6327C |
Description | MOSFET N/P-CH 20V 2.7A SSOT6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.7A, 1.9A 700mW Surface Mount SuperSOT™-6 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 2.7A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 4.5nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 325pF @ 10V |
Part Status Active | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SuperSOT™-6 |
Current - Continuous Drain (Id) @ 25°C 2.7A, 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHD3100CT1G | onsemi | 13,504 | NTHD3100CT1GOSCT-ND | £1.24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.63900 | £6.39 |
| 100 | £0.42170 | £42.17 |
| 500 | £0.32842 | £164.21 |
| 1,000 | £0.29839 | £298.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.24321 | £729.63 |
| 6,000 | £0.22526 | £1,351.56 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |