47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF14JT47K0

DigiKey Part Number
CF14JT47K0TR-ND - Tape & Reel (TR)
CF14JT47K0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF14JT47K0
Description
RES 47K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CF14JT47K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
0/ -500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.236" L (2.30mm x 6.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 105,051
Factory Stock: 85,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01700£0.17
25£0.01360£0.34
50£0.01260£0.63
100£0.01060£1.06
250£0.00944£2.36
500£0.00838£4.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.00628£31.40
10,000£0.00550£55.00
15,000£0.00524£78.60
25,000£0.00501£125.25
35,000£0.00494£172.90
50,000£0.00436£218.00
60,000£0.00435£261.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400