Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module

ABPMAND001PG2A3

DigiKey Part Number
480-6250-ND
Manufacturer
Manufacturer Product Number
ABPMAND001PG2A3
Description
SENSOR 1PSI 0.08" 12BIT 6-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
ABPMAND001PG2A3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Tube
Part Status
Active
Applications
Medical Ventilation
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
I2C
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3.3V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
30PSI (206.84kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 489
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£31.47000£31.47
5£28.89200£144.46
10£27.93300£279.33
25£26.79040£669.76
50£26.00920£1,300.46
100£25.29350£2,529.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£31.47000
Unit Price with VAT:£37.76400