ABPDLNN100MG2A3 | |
|---|---|
DigiKey Part Number | 480-6248-ND |
Manufacturer | |
Manufacturer Product Number | ABPDLNN100MG2A3 |
Description | SENSOR 1.45PSI 0.11" 12BIT 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1.45PSI (10kPa) Vented Gauge Male - 0.11" (2.67mm) Tube 12 b 6-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | ABPDLNN100MG2A3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1.45PSI (10kPa) | |
Output Type | I2C | |
Output | 12 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.11" (2.67mm) Tube | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 12.33PSI (85kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Supplier Device Package | 6-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £25.29350 | £2,529.35 |
| Unit Price without VAT: | £25.29350 |
|---|---|
| Unit Price with VAT: | £30.35220 |