Similar
Similar
Similar
Similar
Similar

74LVC573APW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LVC573APW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC573APW-Q100J |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12877 | £321.93 |
| 5,000 | £0.12500 | £625.00 |
| 7,500 | £0.12312 | £923.40 |
| 12,500 | £0.12102 | £1,512.75 |
| 17,500 | £0.11980 | £2,096.50 |
| 25,000 | £0.11863 | £2,965.75 |
| 62,500 | £0.11610 | £7,256.25 |
| Unit Price without VAT: | £0.12877 |
|---|---|
| Unit Price with VAT: | £0.15452 |