PCAL9555AHF,128 | |
|---|---|
DigiKey Part Number | 568-9952-2-ND - Tape & Reel (TR) 568-9952-1-ND - Cut Tape (CT) 568-9952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9555AHF,128 |
Description | IC XPNDR 400KHZ I2C 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9555AHF,128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.41000 | £1.41 |
| 10 | £1.03700 | £10.37 |
| 25 | £0.94280 | £23.57 |
| 100 | £0.83970 | £83.97 |
| 250 | £0.79072 | £197.68 |
| 500 | £0.76112 | £380.56 |
| 1,000 | £0.74483 | £744.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.69199 | £4,151.94 |
| Unit Price without VAT: | £1.41000 |
|---|---|
| Unit Price with VAT: | £1.69200 |