PCAL9539AHF,128 | |
|---|---|
DigiKey Part Number | 568-PCAL9539AHF,128TR-ND - Tape & Reel (TR) 568-9949-1-ND - Cut Tape (CT) 568-PCAL9539AHF,128DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9539AHF,128 |
Description | IC XPNDR 400KHZ I2C 24HWQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 24-HWQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCAL9539AHF,128 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-HWQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.69000 | £1.69 |
| 10 | £1.25200 | £12.52 |
| 25 | £1.14200 | £28.55 |
| 100 | £1.02070 | £102.07 |
| 250 | £0.96292 | £240.73 |
| 500 | £0.92808 | £464.04 |
| 1,000 | £0.91494 | £914.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £0.84311 | £5,058.66 |
| Unit Price without VAT: | £1.69000 |
|---|---|
| Unit Price with VAT: | £2.02800 |