PCA9509PGM,125 | |
|---|---|
DigiKey Part Number | 568-PCA9509PGM,125TR-ND - Tape & Reel (TR) 568-9936-1-ND - Cut Tape (CT) 568-PCA9509PGM,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9509PGM,125 |
Description | IC REDRIVER I2C 2CH 400KHZ 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9509PGM,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 5µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFQFN Exposed Pad | |
Supplier Device Package | 8-XQFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.57100 | £5.71 |
| 25 | £0.51560 | £12.89 |
| 100 | £0.45420 | £45.42 |
| 250 | £0.42500 | £106.25 |
| 500 | £0.40740 | £203.70 |
| 1,000 | £0.39291 | £392.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.37117 | £1,484.68 |
| 8,000 | £0.36309 | £2,904.72 |
| 12,000 | £0.35904 | £4,308.48 |
| 20,000 | £0.35579 | £7,115.80 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |