LCD Driver 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8537AH/1,518

DigiKey Part Number
568-9821-2-ND - Tape & Reel (TR)
568-9821-1-ND - Cut Tape (CT)
568-9821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8537AH/1,518
Description
IC DRVR 7 SEGMENT 64TQFP
Customer Reference
Detailed Description
LCD Driver 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PCF8537AH/1,518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C
Digits or Characters
22 Characters, 44 Characters, 352 Elements
Current - Supply
90 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
64-TQFP
Supplier Device Package
64-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.