LCD Driver 56-VSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8576T/1,118

DigiKey Part Number
568-8087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF8576T/1,118
Description
IC DRVR 8 SEGMENT 56VSOP
Customer Reference
Detailed Description
LCD Driver 56-VSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
8 Segment, 15 Segment, 160 Element
Interface
I2C
Digits or Characters
10 Characters, 20 Characters, 160 Elements
Current - Supply
180 µA
Voltage - Supply
2V ~ 9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSOP (0.435", 11.05mm Width)
Supplier Device Package
56-VSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types