NVT2006BS,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 3,000
Unit Price: £0.34899
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 5,955
Unit Price: £1.77000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2006BS,118

DigiKey Part Number
568-6661-2-ND - Tape & Reel (TR)
568-6661-1-ND - Cut Tape (CT)
568-6661-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2006BS,118
Description
IC XLTR VL BIDIR 16-HVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 6 Channel 16-HVQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
6
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes