DisplayPort Switch IC 3 Channel 20-HVQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DisplayPort Switch IC 3 Channel 20-HVQFN (4x4)
20-HVQFN SOT917-1

CBTL03SB212BS,515

DigiKey Part Number
568-6652-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTL03SB212BS,515
Description
IC MUX DISPL PORT GEN2 20HVQFN
Customer Reference
Detailed Description
DisplayPort Switch IC 3 Channel 20-HVQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
DisplayPort
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
3
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.5GHz
Features
Bi-Directional
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-HVQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.