Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9507DP,118

DigiKey Part Number
568-5924-2-ND - Tape & Reel (TR)
568-5924-1-ND - Cut Tape (CT)
568-5924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9507DP,118
Description
IC REDRIVER HDMI 1CH 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9507DP,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, Accelerator
Applications
HDMI, I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,513
Check for Additional Incoming Stock
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.72012£1,800.30
5,000£0.70446£3,522.30
7,500£0.69663£5,224.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.21000£1.21
10£0.88700£8.87
25£0.80520£20.13
100£0.71530£71.53
250£0.67244£168.11
500£0.64658£323.29
1,000£0.62879£628.79
Digi-Reel®
QuantityUnit PriceExt Price
1£1.43000£1.43
10£1.04900£10.49
25£0.95400£23.85
100£0.85010£85.01
250£0.80060£200.15
500£0.77070£385.35
1,000£0.75454£754.54
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.21000
Unit Price with VAT:£1.45200