Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2008PW,118

DigiKey Part Number
568-5297-2-ND - Tape & Reel (TR)
568-5297-1-ND - Cut Tape (CT)
568-5297-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVT2008PW,118
Description
IC XLTR VL BIDIR 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NVT2008PW,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1 V ~ 3.6 V
Voltage - VCCB
1.8 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
-
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,664
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.05000£1.05
10£0.76100£7.61
25£0.68880£17.22
100£0.61040£61.04
250£0.57288£143.22
500£0.55028£275.14
1,000£0.53175£531.75
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.51205£1,280.12
5,000£0.50021£2,501.05
7,500£0.49428£3,707.10
12,500£0.48772£6,096.50
Manufacturers Standard Package
Unit Price without VAT:£1.05000
Unit Price with VAT:£1.26000