Memory Switch IC 1 Channel 48-TFBGA (4.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBTW28DD14ET,118

DigiKey Part Number
568-5127-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CBTW28DD14ET,118
Description
IC SWITCH DDR2 DDR3 2X1 48TFBGA
Customer Reference
Detailed Description
Memory Switch IC 1 Channel 48-TFBGA (4.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Memory
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
-
Number of Channels
1
On-State Resistance (Max)
10Ohm (Typ)
Voltage - Supply, Single (V+)
1.4V ~ 2V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.5GHz
Features
Bi-Directional
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFBGA
Supplier Device Package
48-TFBGA (4.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.