LCD Driver 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF85162T/1,118

DigiKey Part Number
568-5059-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCF85162T/1,118
Description
IC DRVR 32 SEGMENT 48TSSOP
Customer Reference
Detailed Description
LCD Driver 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Display Type
LCD
Configuration
32 Segment
Interface
I2C
Digits or Characters
Any Digit Type
Current - Supply
8 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.