Buffer, Accelerator 3 Channel 400kHz 10-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9527DP,118

DigiKey Part Number
568-4770-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9527DP,118
Description
IC REDRIVER I2C 1CH 10TSSOP
Customer Reference
Detailed Description
Buffer, Accelerator 3 Channel 400kHz 10-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Buffer, Accelerator
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
3
Delay Time
-
Signal Conditioning
-
Capacitance - Input
8 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
100mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.